6A AC/DC output solid state relay featuring MOSFET output for efficient switching. This 6-pin SOP package offers 1500(RMS) V I/O isolation and a 1 Form A circuit arrangement. It boasts a maximum turn-on time of 2 ms and a maximum turn-off time of 0.5 ms, with a low off-state leakage current of 1 uA. Operating temperature range is -20 °C to 85 °C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron G3VM-101HR2(TR05) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron G3VM-101HR2(TR05) technical specifications.
| I/O Isolation Voltage | 1500(RMS)V |
| Maximum Output Current | 6A |
| Output Device | MOSFET |
| Output Type | AC|DC |
| Maximum Turn-Off Time | 0.5ms |
| Maximum Turn-On Time | 2ms |
| Circuit Arrangement | 1 Form A |
| Maximum Off-State Leakage Current | 1uA |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Pin Count | 6 |
| Package/Case | SOP |
| Package Family Name | SOP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Omron G3VM-101HR2(TR05) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.