
AC & DC Output Solid State Relay, PCB Mount, SPST-NO configuration. Features DC input with a maximum input voltage of 1.3V and maximum input current of 50mA. Offers a load current capability of 80mA with a maximum output voltage of 1kV. Surface mountable in an SSOP package with an on-state resistance of 14 Ohms and output capacitance of 6pF. Supplied on tape and reel, RoHS compliant.
Omron G3VM-101LR(TR05) technical specifications.
| Package/Case | SSOP |
| Input Type | DC |
| Load Current | 80mA |
| Max Input Current | 50mA |
| Max Input Voltage | 1.3V |
| Max Output Current | 80mA |
| Max Output Voltage | 1kV |
| Mount | Surface Mount |
| On-State Resistance | 14R |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | G3VM |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Omron G3VM-101LR(TR05) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
