Solid State Relay 20mA 1.3V DC-IN 0.1A 80V AC/DC-OUT 4-Pin USOP Cut Tape
Checking distributor stock and pricing after the page loads.
Omron G3VM-101PR technical specifications.
| Maximum Input Voltage | 1.3V |
| I/O Isolation Voltage | 500(RMS)V |
| Maximum Output Voltage | 80V |
| Maximum Input Current | 20mA |
| Maximum Output Current | 0.1A |
| Input Type | DC |
| Output Device | MOSFET |
| Output Type | AC|DC |
| Maximum Turn-Off Time | 0.3ms |
| Maximum Turn-On Time | 0.3ms |
| Circuit Arrangement | 1 Form A |
| Maximum Off-State Leakage Current | 200000000uA |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 65°C |
| Pin Count | 4 |
| Package/Case | USOP |
| Package Family Name | SOP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |