Omron G3VM-101QR1 (TR05) technical specifications.
| Maximum Output Voltage | 100V |
| Maximum Input Current | 30mA |
| Maximum Output Current | 0.65A |
| Output Device | MOSFET |
| Output Type | AC|DC |
| Maximum Turn-Off Time | 0.3ms |
| Maximum Turn-On Time | 2ms |
| Circuit Arrangement | 1 Form A |
| Maximum Off-State Leakage Current | 1000uA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 110°C |
| Pin Count | 4 |
| Package/Case | S-VSON |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Omron G3VM-101QR1 (TR05) to view detailed technical specifications.
No datasheet is available for this part.