The Omron G3VM-101UR is a solid state relay with a maximum input voltage of 1.4V and a maximum output voltage of 100V. It has a maximum input current of 20mA and a maximum output current of 0.1A. The relay has a maximum turn-off time of 0.3ms and a maximum turn-on time of 0.3ms. It is a 1 Form A circuit arrangement and operates between -40°C and 85°C. The relay is packaged in a 4-pin VSON package.
Omron G3VM-101UR technical specifications.
| Maximum Input Voltage | 1.4V |
| Maximum Output Voltage | 100V |
| Maximum Input Current | 20mA |
| Maximum Output Current | 0.1A |
| Input Type | DC |
| Output Device | MOSFET |
| Output Type | DC |
| Maximum Turn-Off Time | 0.3ms |
| Maximum Turn-On Time | 0.3ms |
| Circuit Arrangement | 1 Form A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 4 |
| Package/Case | VSON |
| Package Family Name | SON |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Omron G3VM-101UR to view detailed technical specifications.
No datasheet is available for this part.