
AC input solid-state relay (SSR) with SPST-NO configuration, featuring a 120mA load current and a maximum output voltage of 350V. This through-hole mount component offers a 2.5kV isolation voltage and operates within a temperature range of -20°C to 85°C. The DIP package measures 6.4mm in length, 4.6mm in width, and 3.65mm in height, with a depth of 4.58mm.
Omron G3VM-2 technical specifications.
| Package/Case | DIP |
| Depth | 4.58mm |
| Forward Current | 7.5mA |
| Height | 3.65mm |
| Input Current | 50mA |
| Input Type | AC |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Length | 6.4mm |
| Load Current | 120mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 120mA |
| Max Output Voltage | 280V |
| Mount | Through Hole |
| Output Current | 120mA |
| Output Voltage | 350V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Series | G3VM |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G3VM-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
