Omron G3VM-201AY technical specifications.
| Package/Case | DIP |
| Input Type | DC |
| Load Current | 250mA |
| Max Input Current | 20mA |
| Max Input Voltage | 1.75V |
| Max Output Current | 250mA |
| Max Output Voltage | 160V |
| Mount | Through Hole |
| Package Quantity | 400 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | G3VM |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Omron G3VM-201AY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
