
Solid State Relay (SSR) with SPST-NO configuration, designed for AC and DC output applications. Features a 200mA load current capability and a 0-200VDC output voltage range. Operates with a 50mA DC input current and a maximum input voltage of 1.3V. Offers 1.5kV isolation voltage and a low on-state resistance of 8 Ohms. Surface mountable in a SOP package with gull wing termination, suitable for operating temperatures from -40°C to 85°C.
Omron G3VM-201G1 technical specifications.
| Package/Case | SOP |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Load Current | 200mA |
| Max Input Current | 50mA |
| Max Input Voltage | 1.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 200V |
| Mount | Surface Mount |
| On-State Resistance | 8R |
| Output Current | 200mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | G3VM |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Omron G3VM-201G1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
