
Solid State Relay (SSR) with SPST-NO configuration, featuring DC input and AC/DC output. Designed for surface mounting with gull wing termination in an SOP package. Handles a load current of 200mA and a maximum output voltage of 160V, with a maximum output current of 160mA. Input specifications include a maximum input voltage of 1.4V and a maximum input current of 25mA. Operates within a temperature range of -40°C to 85°C.
Omron G3VM-201G2(TR) technical specifications.
| Package/Case | SOP |
| Input Type | DC |
| Load Current | 200mA |
| Max Input Current | 25mA |
| Max Input Voltage | 1.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 160mA |
| Max Output Voltage | 160V |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | G3VM |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Omron G3VM-201G2(TR) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
