
Surface mount solid state relay with DC input and AC/DC output. Features a 200mA load current capacity and a 200V maximum output voltage. Input specifications include a 1.3V maximum input voltage and 50mA maximum input current. Operates within a temperature range of -20°C to 85°C and offers 1.5kV isolation voltage. Packaged in an 8-pin SOP with gull wing termination.
Omron G3VM-202J1 technical specifications.
| Package/Case | SOP |
| Depth | 4.4mm |
| Forward Current | 7.5mA |
| Height | 1.9mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 9.4mm |
| Load Current | 200mA |
| Max Input Current | 50mA |
| Max Input Voltage | 1.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 200mA |
| Max Output Voltage | 200V |
| Mount | Surface Mount |
| Output Current | 200mA |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | G3VM |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G3VM-202J1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
