
The Omron G3VM-202J1(TR) is a solid state relay with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a maximum output voltage of 200V and an input current of 50mA. The relay is packaged in a surface mount SOP package and is available on tape and reel. It is RoHS compliant and has an isolation voltage of 1.5kV.
Checking distributor stock and pricing after the page loads.
Omron G3VM-202J1(TR) technical specifications.
| Package/Case | SOP |
| Input Current | 50mA |
| Isolation Voltage | 1.5kV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 200V |
| Mount | Surface Mount |
| Output Current | 200mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
