
SPST-NO MOSFET Relay, 20V DC rated voltage, 160mA load current. Features 8 ohm on-state resistance, 2.5pF capacitance, and 1.5kV isolation voltage. Surface mountable in an SOP package with gull wing termination. Operates from -20°C to 85°C, with a 30mA forward current and 50mA input current. RoHS compliant and lead-free.
Omron G3VM-21GR technical specifications.
| Approvals | UL |
| Capacitance | 2.5pF |
| Package/Case | SOP |
| Current Rating | 160mA |
| Depth | 4.4mm |
| Forward Current | 30mA |
| Height | 1.9mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 3.9mm |
| Load Current | 160mA |
| Max Input Current | 50mA |
| Max Input Voltage | 1.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 160mA |
| Max Output Voltage | 20V |
| Mount | Surface Mount |
| On-State Resistance | 8R |
| Output Current | 160mA |
| Output Voltage | 20V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | G3VM |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 20V |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G3VM-21GR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
