
Solid State Relay (SSR) with SPST-NO configuration, designed for AC and DC output applications. Features a 2.5A load current capability and a 20V maximum output voltage. Operates with DC input, requiring 10mA forward current and 30mA input current, with a maximum input voltage of 1.48V. Offers 1.5kV isolation voltage and a low 20mR on-state resistance. Packaged in SOP for surface mounting with gull wing termination, suitable for operating temperatures from -20°C to 65°C.
Omron G3VM-21HR technical specifications.
| Package/Case | SOP |
| Forward Current | 10mA |
| Input Current | 30mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Load Current | 2.5A |
| Max Input Current | 20mA |
| Max Input Voltage | 1.48V |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 2A |
| Max Output Voltage | 20V |
| Mount | Surface Mount |
| On-State Resistance | 20mR |
| Output Current | 2A |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | G3VM |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Omron G3VM-21HR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
