
The Omron G3VM-21HR(TR) is a solid state relay with a maximum output voltage of 20V and a maximum output current of 2A. It has a throw configuration of SPST and is packaged in a SOP package. The relay is surface mountable and is available in quantities of 2500 on tape and reel. It is RoHS compliant and has a maximum input current of 20mA. The relay is not radiation hardened and has a maximum input voltage of 1.48V.
Sign in to ask questions about the Omron G3VM-21HR(TR) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron G3VM-21HR(TR) technical specifications.
| Package/Case | SOP |
| Input Type | DC |
| Load Current | 2.5A |
| Max Input Current | 20mA |
| Max Input Voltage | 1.48V |
| Max Output Current | 2A |
| Max Output Voltage | 20V |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | G3VM |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Omron G3VM-21HR(TR) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
