
AC & DC Output Solid State Relay (SSR) with SPST-NO configuration. Features a 160mA load current rating and a 20VDC/20VAC maximum output voltage. Operates with a 4mA input current and 1.3V maximum input voltage. Surface mountable in an SSOP package, offering 1.5kV isolation voltage and 2.5pF capacitance. RoHS compliant with UL approval.
Omron G3VM-21LR technical specifications.
| Approvals | UL |
| Capacitance | 2.5pF |
| Package/Case | SSOP |
| Current Rating | 160mA |
| Depth | 3.5mm |
| Forward Current | 30mA |
| Height | 1.8mm |
| Input Current | 4mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Length | 2.04mm |
| Load Current | 160mA |
| Max Input Current | 50mA |
| Max Input Voltage | 1.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 160mA |
| Max Output Voltage | 20V |
| Mount | Surface Mount |
| Output Current | 160mA |
| Output Voltage | 20V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | G3VM |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| DC Rated Voltage | 20V |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G3VM-21LR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
