
AC/DC output solid-state relay (SSR) featuring a 160mA load current capacity and a 20V maximum output voltage. This surface-mount device accepts DC input up to 1.3V with a 50mA input current. It offers 1.5kV isolation voltage and an on-state resistance of 8 Ohms. Packaged in SSOP for tape and reel, this SPST relay operates between -20°C and 85°C.
Omron G3VM-21LR(TR05) technical specifications.
| Package/Case | SSOP |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Load Current | 160mA |
| Max Input Current | 50mA |
| Max Input Voltage | 1.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 160mA |
| Max Output Voltage | 20V |
| Mount | Surface Mount |
| On-State Resistance | 8R |
| Output Current | 160mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | G3VM |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Omron G3VM-21LR(TR05) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
