
AC & DC Output Solid State Relay featuring a 1.3V DC input and 450mA AC/DC output capability. This surface mountable relay offers a 30mA forward current and 50mA input current, with a maximum output voltage of 20V. Designed for PCB mounting, it boasts a 1.2 Ohm on-state resistance and 12pF capacitance, with an isolation voltage of 1.5kV. The component is RoHS compliant and operates within a -25°C to 60°C temperature range.
Omron G3VM-21LR1 technical specifications.
| Approvals | UL |
| Capacitance | 12pF |
| Package/Case | SSOP |
| Current Rating | 450mA |
| Depth | 3.5mm |
| Forward Current | 30mA |
| Height | 1.8mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 2.04mm |
| Load Current | 450mA |
| Max Input Current | 50mA |
| Max Input Voltage | 1.3V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 450mA |
| Max Output Voltage | 20V |
| Mount | Surface Mount, PCB |
| On-State Resistance | 1.2R |
| Output Current | 300mA |
| Output Voltage | 20V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | G3VM |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| DC Rated Voltage | 20V |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G3VM-21LR1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
