
AC/DC output solid-state relay featuring a 450mA load current and 20V maximum output voltage. This surface-mount device operates with a 50mA forward current and 1.3V DC input voltage. Offering 1.5kV isolation voltage, it is RoHS compliant and packaged in a 4-pin SSOP on tape and reel.
Omron G3VM-21LR1(TR05) technical specifications.
| Package/Case | SSOP |
| Forward Current | 50mA |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Load Current | 450mA |
| Max Input Current | 50mA |
| Max Input Voltage | 1.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 450mA |
| Max Output Voltage | 20V |
| Mount | Surface Mount |
| Output Current | 450mA |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | G3VM |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Omron G3VM-21LR1(TR05) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
