
Surface mount solid state relay with DC input and AC/DC output. Features a 20mA forward current, 1.45V DC input voltage, and 200mA output current up to 20V. Offers 1.5kV isolation voltage and operates within a -25°C to 85°C temperature range. This SPST relay is packaged in SSOP for efficient PCB integration.
Omron G3VM-21LR10 technical specifications.
| Package/Case | SSOP |
| Depth | 3.65mm |
| Forward Current | 20mA |
| Height | 1.8mm |
| Input Current | 30mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Length | 1.9mm |
| Load Current | 200mA |
| Max Input Current | 30mA |
| Max Input Voltage | 1.45V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 200mA |
| Max Output Voltage | 20V |
| Mount | Surface Mount |
| Output Current | 200mA |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | G3VM |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Omron G3VM-21LR10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
