
AC & DC Output Solid State Relay (SSR) with SPST-NO configuration. Features a 200mA load current capability and a 0-20VDC output voltage range. DC input type with a maximum input voltage of 1.45V and 30mA input current. Surface mountable in an SSOP package, offering 1.5kV isolation voltage. Operates within a -20°C to 85°C temperature range.
Omron G3VM-21LR10(TR05) technical specifications.
| Package/Case | SSOP |
| Forward Current | 30mA |
| Input Current | 30mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Load Current | 200mA |
| Max Input Current | 30mA |
| Max Input Voltage | 1.45V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 200mA |
| Max Output Voltage | 20V |
| Mount | Surface Mount |
| Output Current | 200mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | G3VM |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Omron G3VM-21LR10(TR05) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
