
AC/DC output solid state relay featuring DC input with a maximum voltage of 1.3V and current of 20mA. This surface mountable component offers a maximum output current of 900mA and a maximum output voltage of 20V AC/DC. It provides 1.5kV isolation and is supplied in a 4-pin SSOP package on tape and reel.
Checking distributor stock and pricing after the page loads.
Omron G3VM-21LR11-TR05 technical specifications.
| Package/Case | SSOP |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Max Input Current | 20mA |
| Max Input Voltage | 1.3V |
| Max Output Current | 900mA |
| Max Output Voltage | 20V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.
