Solid State Relay 30mA 2.8V AC/DC-IN 0.2A 20V DC-OUT 6-Pin Cut Tape
Checking distributor stock and pricing after the page loads.
Omron G3VM-21MT technical specifications.
| Maximum Input Voltage | 2.8V |
| Maximum Output Voltage | 20V |
| Maximum Input Current | 30mA |
| Maximum Output Current | 0.2A |
| Input Type | AC|DC |
| Output Device | MOSFET |
| Output Type | DC |
| Maximum Turn-Off Time | 0.3ms |
| Maximum Turn-On Time | 0.3ms |
| Circuit Arrangement | 1 Form A |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Pin Count | 6 |
No datasheet is available for this part.