
The Omron G3VM-21PR10(TR) is a solid state relay with a maximum output voltage of 16V and a maximum output current of 200mA. It has a maximum operating temperature range of -40°C to 85°C and is RoHS compliant. The relay has a package type of SOP and is available in a package quantity of 1500, packaged in tape and reel. It is designed for surface mount applications and has a termination of SMD/SMT.
Sign in to ask questions about the Omron G3VM-21PR10(TR) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron G3VM-21PR10(TR) technical specifications.
| Package/Case | SMD/SMT |
| Input Type | DC |
| Isolation Voltage | 500V |
| Load Current | 200mA |
| Max Input Current | 20mA |
| Max Input Voltage | 1.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 16V |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | G3VM |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Omron G3VM-21PR10(TR) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
