
Solid State Relay (SSR) with SPST-NO configuration, designed for AC and DC output. Features a 900mA load current capability and a 16V maximum output voltage. Operates with DC input, requiring 7.5mA forward current and a maximum input voltage of 1.3V. Offers 500V isolation voltage and a surface mount (SMD/SMT) package. Rated for operation between -40°C and 85°C, this RoHS compliant component is supplied in tape and reel packaging.
Omron G3VM-21PR11(TR05) technical specifications.
| Package/Case | SMD/SMT |
| Forward Current | 7.5mA |
| Input Type | DC |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Load Current | 900mA |
| Max Input Current | 20mA |
| Max Input Voltage | 1.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 900mA |
| Max Output Voltage | 16V |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | G3VM |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Omron G3VM-21PR11(TR05) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
