DC input solid state relay featuring a 1.4V DC maximum input voltage and 20mA maximum input current. This 1 Form A device utilizes a MOSFET output for DC switching, capable of handling up to 1A at a 20V DC maximum output voltage. It offers a 2ms maximum turn-on time and 1ms maximum turn-off time. The 4-pin VSON package operates within a temperature range of -40°C to 110°C.
Omron G3VM-21UR11(TR05) technical specifications.
| Maximum Input Voltage | 1.4V |
| Maximum Output Voltage | 20V |
| Maximum Input Current | 20mA |
| Maximum Output Current | 1A |
| Input Type | DC |
| Output Device | MOSFET |
| Output Type | DC |
| Maximum Turn-Off Time | 1ms |
| Maximum Turn-On Time | 2ms |
| Circuit Arrangement | 1 Form A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 110°C |
| Pin Count | 4 |
| Package/Case | VSON |
| Package Family Name | SON |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.