Omron G3VM-22CO technical specifications.
| Package/Case | DIP |
| Height | 3.65mm |
| Lead Free | Lead Free |
| Length | 9.66mm |
| Load Current | 150mA |
| Mount | Through Hole |
| On-State Resistance | 4R |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | G3VM |
| Termination | PC Pin |
| Throw Configuration | SPST, DPST |
| Width | 7.62mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G3VM-22CO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.