Solid State Relay 15mA 5.2V DC-IN 1A 20V AC/DC-OUT 6-Pin Tube
Checking distributor stock and pricing after the page loads.
Omron G3VM-26M11 technical specifications.
| Maximum Input Voltage | 5.2V |
| I/O Isolation Voltage | 500(RMS)V |
| Maximum Output Voltage | 20V |
| Maximum Input Current | 15mA |
| Maximum Output Current | 1A |
| Input Type | DC |
| Output Device | MOSFET |
| Output Type | AC|DC |
| Maximum Turn-Off Time | 1.5ms |
| Maximum Turn-On Time | 2.5ms |
| Circuit Arrangement | 1 Form B |
| Maximum Off-State Leakage Current | 0.002uA |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 80°C |
| Pin Count | 6 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.