
AC & DC Output Solid State Relay (SSR) featuring MOSFET output technology. This surface mount device offers a 350V maximum output voltage and 120mA maximum output current. It operates with a DC input type requiring 50mA maximum input current and 1.3V maximum input voltage. The relay provides 2.5kV isolation voltage and is RoHS compliant.
Omron G3VM-2FL technical specifications.
| Package/Case | SMD/SMT |
| Forward Current | 7.5mA |
| Height | 3.65mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Length | 6.4mm |
| Load Current | 120mA |
| Max Input Current | 50mA |
| Max Input Voltage | 1.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 120mA |
| Max Output Voltage | 350V |
| Mount | Surface Mount |
| Output Current | 120mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | G3VM |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G3VM-2FL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
