
The G3VM-2FL(TR) is a solid state relay from Omron with a maximum output voltage of 350V and a maximum output current of 120mA. It has a surface mount package and is available in quantities of 1500 per reel. The relay is RoHS compliant and has a throw configuration of SPST. It is designed for use with DC input and has a maximum input current of 50mA and a maximum input voltage of 1.3V.
Sign in to ask questions about the Omron G3VM-2FL(TR) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron G3VM-2FL(TR) technical specifications.
| Package/Case | SMD/SMT |
| Input Type | DC |
| Load Current | 120mA |
| Max Input Current | 50mA |
| Max Input Voltage | 1.3V |
| Max Output Current | 120mA |
| Max Output Voltage | 350V |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | G3VM |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Omron G3VM-2FL(TR) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
