The Omron G3VM-31AR is a solid state relay with a maximum input voltage of 1.8V and a maximum output voltage of 24V. It has a maximum input current of 25mA and a maximum output current of 4A. The relay has a 1 Form A circuit arrangement and is isolated with a voltage of 2500V RMS. It operates within a temperature range of -20°C to 85°C and is packaged in a 4-pin DIP.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron G3VM-31AR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron G3VM-31AR technical specifications.
| Maximum Input Voltage | 1.8V |
| I/O Isolation Voltage | 2500(RMS)V |
| Maximum Output Voltage | 24V |
| Maximum Input Current | 25mA |
| Maximum Output Current | 4A |
| Input Type | DC |
| Output Device | MOSFET |
| Output Type | AC|DC |
| Circuit Arrangement | 1 Form A |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Pin Count | 4 |
| Package/Case | DIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Omron G3VM-31AR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.