AC/DC output solid state relay featuring a 1 Form A circuit arrangement. MOSFET output device handles up to 1.5 A at a maximum output voltage of 30 V. Requires a maximum input current of 20 mA for operation. Encased in a 4-pin S-VSON package, this relay operates within a temperature range of -40 °C to 110 °C.
Omron G3VM-31QR(TR05) technical specifications.
| Maximum Output Voltage | 30V |
| Maximum Input Current | 20mA |
| Maximum Output Current | 1.5A |
| Output Device | MOSFET |
| Output Type | AC|DC |
| Circuit Arrangement | 1 Form A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 110°C |
| Pin Count | 4 |
| Package/Case | S-VSON |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.