
AC & DC Output Solid State Relay (SSR) with SPST-NO configuration. Features a 120mA load current rating and a maximum output voltage of 350V. Operates with DC input current up to 50mA and a maximum input voltage of 1.3V. Offers 2.5kV isolation voltage and a low 0.8pF capacitance. Packaged in PDIP for through-hole, PCB, and surface mount applications. UL approved and RoHS compliant.
Omron G3VM-351B technical specifications.
| Approvals | UL |
| Capacitance | 0.8pF |
| Package/Case | PDIP |
| Current Rating | 120mA |
| Depth | 6.4mm |
| Height | 3.65mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Length | 7.12mm |
| Load Current | 120mA |
| Max Input Current | 50mA |
| Max Input Voltage | 1.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 120mA |
| Max Output Voltage | 350V |
| Mount | Through Hole, PCB, Surface Mount |
| Output Current | 120mA |
| Output Voltage | 350V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | G3VM |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 350V |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G3VM-351B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
