
AC/DC output solid-state relay featuring DC input and surface mount termination. This SPST relay offers a 1.3V DC input voltage with a 50mA input current, and a 350V AC/DC output voltage with a 120mA load current. Key specifications include 2.5kV isolation voltage, 0.8pF capacitance, and a compact 4.58mm x 6.4mm x 3.65mm SMD package. Operating temperature range is -20°C to 85°C, with UL approval and RoHS compliance.
Omron G3VM-351D technical specifications.
| Approvals | UL |
| Capacitance | 0.8pF |
| Package/Case | SMD/SMT |
| Current Rating | 120mA |
| Depth | 6.4mm |
| Forward Current | 7.5mA |
| Height | 3.65mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Length | 4.58mm |
| Load Current | 100mA |
| Max Input Current | 50mA |
| Max Input Voltage | 1.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 120mA |
| Max Output Voltage | 350V |
| Mount | Surface Mount |
| Output Current | 120mA |
| Output Voltage | 350V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | G3VM |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 350V |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G3VM-351D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
