
Surface mount solid-state relay featuring AC/DC output and DC input. This SPST relay offers a 350V AC/DC output voltage rating and a 120mA load current capacity. It operates with a 1.3V DC input voltage and a 50mA maximum input current. Key specifications include 2.5kV isolation voltage, 0.8pF capacitance, and a temperature range of -20°C to 85°C. The component is RoHS compliant and UL approved, packaged in an SMD/SMT case with gull wing termination.
Omron G3VM-351E technical specifications.
| Approvals | UL |
| Capacitance | 0.8pF |
| Package/Case | SMD/SMT |
| Current Rating | 120mA |
| Depth | 6.4mm |
| Forward Current | 10mA |
| Height | 3.65mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Length | 7.12mm |
| Load Current | 120mA |
| Max Input Current | 50mA |
| Max Input Voltage | 1.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 120mA |
| Max Output Voltage | 350V |
| Mount | Surface Mount |
| Output Current | 120mA |
| Output Voltage | 350V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | G3VM |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 350V |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G3VM-351E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
