
AC & DC Output Solid State Relay featuring a 1.3V DC input and 110mA AC output. This 4-pin SOP surface mount device offers a 350V AC output voltage rating and 1.5kV isolation voltage. It operates within a -20°C to 85°C temperature range and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Omron G3VM-351G technical specifications.
| Approvals | UL |
| Capacitance | 0.8pF |
| Package/Case | SOP |
| Current Rating | 110mA |
| Depth | 4.4mm |
| Forward Current | 7.5mA |
| Height | 1.9mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 3.9mm |
| Load Current | 100mA |
| Max Input Current | 50mA |
| Max Input Voltage | 1.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 110mA |
| Max Output Voltage | 350V |
| Mount | Surface Mount |
| Output Current | 110mA |
| Output Voltage | 350V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | G3VM |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 350V |
| Width | 3.9mm |
| RoHS | Compliant |
No datasheet is available for this part.
