The Omron G3VM-351G1(TR) is a solid state relay with a maximum input voltage of 1.3V and a maximum output voltage of 350V. It features a maximum input current of 50mA and a maximum output current of 0.1mA. The relay has a maximum turn-off time of 3ms and a maximum turn-on time of 5ms. It operates in a temperature range of -40 to 85 degrees Celsius and has a 4-pin SOP package.
Checking distributor stock and pricing after the page loads.
Omron G3VM-351G1(TR) technical specifications.
| Maximum Input Voltage | 1.3V |
| I/O Isolation Voltage | 1500(RMS)V |
| Maximum Output Voltage | 350V |
| Maximum Input Current | 50mA |
| Maximum Output Current | 0.1A |
| Input Type | DC |
| Output Device | MOSFET |
| Output Type | AC|DC |
| Maximum Turn-Off Time | 3ms |
| Maximum Turn-On Time | 5ms |
| Circuit Arrangement | 1 Form A |
| Maximum Off-State Leakage Current | 1uA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 4 |
| Package/Case | SOP |
| Package Family Name | SOP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.