Solid State Relay with DC input and AC/DC output, featuring a 1.3V DC max input voltage and 7.5mA forward current. This surface mountable component offers a 120mA max output current and 350V max output voltage. Designed for AC & DC output applications, it operates within a -40°C to 85°C temperature range and provides 1.5kV isolation voltage. The relay is housed in a 4-pin SOP package with gull wing termination, measuring 3.9mm x 3.9mm x 1.9mm.
Omron G3VM-351GL technical specifications.
| Package/Case | SOP |
| Depth | 4.4mm |
| Forward Current | 7.5mA |
| Height | 1.9mm |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 3.9mm |
| Load Current | 110mA |
| Max Input Current | 50mA |
| Max Input Voltage | 1.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 120mA |
| Max Output Voltage | 350V |
| Mount | Surface Mount |
| Output Voltage | 350V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | G3VM |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G3VM-351GL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
