
Solid State Relay (SSR) with AC/DC output, featuring a 110mA load current and 350V maximum output voltage. This surface-mount device operates with a DC input voltage up to 1.3V and requires a maximum input current of 50mA. Key specifications include 1.5kV isolation voltage, 0.8pF capacitance, and an on-state resistance of 50 Ohms. The component is RoHS compliant and lead-free, housed in a 6-pin SOP package with gull-wing termination.
Omron G3VM-351H technical specifications.
| Approvals | UL |
| Capacitance | 0.8pF |
| Package/Case | SOP |
| Current Rating | 110mA |
| Depth | 4.4mm |
| Height | 1.9mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 6.3mm |
| Load Current | 110mA |
| Max Input Current | 50mA |
| Max Input Voltage | 1.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 110mA |
| Max Output Voltage | 350V |
| Mount | Surface Mount |
| On-State Resistance | 50R |
| Output Current | 110mA |
| Output Voltage | 350V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | G3VM |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 350V |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G3VM-351H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
