
Solid State Relay (SSR) with AC & DC Output, featuring a 120mA load current rating and a maximum output voltage of 350V. This SPST-NO (Single Pole Single Throw - Normally Open) relay offers a 2.5kV isolation voltage and a low 0.8pF capacitance. It operates with a DC input current of 25mA and has an on-state resistance of 50 Ohms. The component is housed in a DIP package for through-hole PCB mounting, is lead-free, and RoHS compliant.
Omron G3VM-352C technical specifications.
| Approvals | UL |
| Capacitance | 0.8pF |
| Package/Case | DIP |
| Current Rating | 120mA |
| Depth | 6.4mm |
| Height | 3.65mm |
| Input Current | 25mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Length | 9.66mm |
| Load Current | 120mA |
| Max Input Current | 50mA |
| Max Input Voltage | 1.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 120mA |
| Max Output Voltage | 350V |
| Mount | Through Hole, PCB |
| On-State Resistance | 50R |
| Output Current | 120mA |
| Output Voltage | 350V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | G3VM |
| Termination | PC Pin |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 350V |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G3VM-352C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
