
AC & DC Output Solid State Relay featuring a 350V AC output voltage rating and 110mA load current. This surface mount device operates with a DC input type, requiring 10mA forward current and a maximum input voltage of 1.3V. It offers 1.5kV isolation voltage and a low 0.8pF capacitance. The relay is RoHS compliant, lead-free, and packaged in an 8-pin SOP with gull wing termination.
Omron G3VM-352J technical specifications.
| Approvals | UL |
| Capacitance | 0.8pF |
| Package/Case | SOP |
| Current Rating | 110mA |
| Depth | 4.4mm |
| Forward Current | 10mA |
| Height | 1.9mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 9.4mm |
| Load Current | 110mA |
| Max Input Current | 50mA |
| Max Input Voltage | 1.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 110mA |
| Max Output Voltage | 350V |
| Mount | Surface Mount |
| Output Current | 110mA |
| Output Voltage | 350V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | G3VM |
| Termination | Gull Wing |
| Throw Configuration | DPST, SPST |
| Voltage Rating (AC) | 350V |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G3VM-352J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
