
SPST-NC Solid State Relay (SSR) for AC & DC output, featuring a 150mA load current rating and a maximum output voltage of 350V. This relay offers a DC input type with a maximum input voltage of 1.3V and a 50mA input current. Constructed with a low 0.8pF capacitance, it is housed in a DIP package with PC pin termination for PCB mounting. Operating within a temperature range of -40°C to 85°C, this lead-free and RoHS compliant component is supplied in rail/tube packaging.
Omron G3VM-353A technical specifications.
| Approvals | UL |
| Capacitance | 0.8pF |
| Package/Case | DIP |
| Current Rating | 150mA |
| Depth | 6.4mm |
| Height | 3.65mm |
| Input Current | 50mA |
| Input Type | DC |
| Lead Free | Lead Free |
| Length | 4.58mm |
| Load Current | 150mA |
| Max Input Current | 50mA |
| Max Input Voltage | 1.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Output Voltage | 350V |
| Mount | Through Hole, PCB |
| Output Voltage | 400V |
| Package Quantity | 400 |
| Packaging | Rail/Tube |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | G3VM |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 350V |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G3VM-353A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.