
Solid State Relay (SSR) with SPST-NC configuration, featuring a 150mA load current rating and a 0-350V AC output voltage range. This DC input relay offers a 350V AC voltage rating and a maximum output current of 150mA. Designed for PCB mounting with through-hole termination, it operates within a -20°C to 65°C temperature range and boasts a low 0.8pF capacitance. The component is RoHS compliant and lead-free, packaged in a DIP case.
Sign in to ask questions about the Omron G3VM-353B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron G3VM-353B technical specifications.
| Approvals | UL |
| Capacitance | 0.8pF |
| Package/Case | DIP |
| Current Rating | 150mA |
| Depth | 6.4mm |
| Height | 3.65mm |
| Input Current | 25mA |
| Input Type | DC |
| Lead Free | Lead Free |
| Length | 7.12mm |
| Load Current | 150mA |
| Max Input Current | 50mA |
| Max Input Voltage | 1.3V |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 150mA |
| Max Output Voltage | 350V |
| Mount | Through Hole, PCB |
| Output Voltage | 400V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | G3VM |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 350V |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G3VM-353B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
