
AC & DC Output Solid State Relay (SSR) with SPST-NC throw configuration. Features a 150mA load current rating and a 350V maximum output voltage. DC input type with 50mA forward current and 1.3V maximum input voltage. Surface mountable with Gull Wing termination, measuring 4.58mm L x 4.6mm W x 3.65mm H. Offers 2.5kV isolation voltage and 0.8pF capacitance.
Omron G3VM-353D technical specifications.
| Approvals | UL |
| Capacitance | 0.8pF |
| Package/Case | SMD/SMT |
| Current Rating | 150mA |
| Depth | 6.4mm |
| Forward Current | 25mA |
| Height | 3.65mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Length | 4.58mm |
| Load Current | 150mA |
| Max Input Current | 50mA |
| Max Input Voltage | 1.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Output Voltage | 350V |
| Mount | Surface Mount |
| Number of Contacts | 1 |
| On-State Resistance | 25R |
| Output Current | 150mA |
| Output Voltage | 280V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | G3VM |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 350V |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G3VM-353D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
