Omron G3VM-353D1 technical specifications.
| Package/Case | SMD/SMT |
| Height | 3.65mm |
| Input Type | DC |
| Lead Free | Lead Free |
| Length | 6.4mm |
| Load Current | 100mA |
| Max Input Current | 50mA |
| Max Output Current | 150mA |
| Max Output Voltage | 350V |
| Mount | Surface Mount |
| Output Voltage | 350V |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Series | G3VM |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G3VM-353D1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
