
Surface mount solid-state relay (SSR) with SPST-NC configuration, rated for 150mA load current and up to 350V AC output. Features a DC input type with a maximum input voltage of 1.3V and 50mA input current. This RoHS compliant component offers a low 0.8pF capacitance and 25 Ohm on-state resistance, operating within a temperature range of -40°C to 85°C. UL approved and available in SMD/SMT packaging with gull wing termination.
Omron G3VM-353E technical specifications.
| Approvals | UL |
| Capacitance | 0.8pF |
| Package/Case | SMD/SMT |
| Current Rating | 150mA |
| Depth | 6.4mm |
| Height | 3.65mm |
| Input Current | 50mA |
| Input Type | DC |
| Lead Free | Lead Free |
| Length | 7.12mm |
| Load Current | 150mA |
| Max Input Current | 50mA |
| Max Input Voltage | 1.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Output Voltage | 350V |
| Mount | Surface Mount |
| On-State Resistance | 25R |
| Output Voltage | 400V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | G3VM |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 350V |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G3VM-353E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
