
SPST-NC MOSFET Relay for AC & DC output, featuring a 350V AC maximum output voltage and 120mA maximum output current. This surface mount component operates with a DC input type, requiring 25mA forward current and a maximum input voltage of 1.3V. It offers 1.5kV isolation voltage and a contact resistance of 25 ohms. The relay is housed in an SOP package with gull wing termination, measuring 3.9mm in length, 4.4mm in depth, and 1.9mm in height. Operating temperature range is -40°C to 85°C, and it is RoHS compliant.
Omron G3VM-353G technical specifications.
| Package/Case | SOP |
| Depth | 4.4mm |
| Forward Current | 25mA |
| Height | 1.9mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 3.9mm |
| Load Current | 120mA |
| Max Input Current | 50mA |
| Max Input Voltage | 1.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 120mA |
| Max Output Voltage | 350V |
| Mount | Surface Mount |
| Output Current | 120mA |
| Output Voltage | 350V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | G3VM |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G3VM-353G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
