Omron G3VM-353H1 technical specifications.
| Package/Case | SOP |
| Height | 2.1mm |
| Input Type | DC |
| Lead Free | Lead Free |
| Length | 6.3mm |
| Load Current | 90mA |
| Max Input Current | 50mA |
| Max Output Current | 120mA |
| Max Output Voltage | 350V |
| Mount | Surface Mount |
| Output Current | 90mA |
| Output Voltage | 350V |
| Package Quantity | 75 |
| RoHS Compliant | No |
| Series | G3VM |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Width | 4.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron G3VM-353H1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.