
AC & DC Output Solid State Relay (SSR) with SPST-NC configuration. Features a 150mA output current capability and a 350V maximum output voltage. Operates with a 3mA DC input current and offers 2.5kV isolation voltage. Packaged in a DIP format with through-hole PCB mounting, measuring 9.66mm x 6.4mm x 3.65mm. RoHS compliant and lead-free.
Omron G3VM-354C technical specifications.
| Package/Case | DIP |
| Depth | 6.4mm |
| Height | 3.65mm |
| Input Current | 3mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Length | 9.66mm |
| Load Current | 120mA |
| Max Input Current | 50mA |
| Max Input Voltage | 1.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Output Voltage | 350V |
| Mount | Through Hole, PCB |
| Output Current | 150mA |
| Output Voltage | 200V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | G3VM |
| Termination | PC Pin |
| Throw Configuration | DPST, SPST |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G3VM-354C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
