Solid State Relay 25mA 1.3V DC-IN 0.15A 280V AC/DC-OUT 8-Pin DIP SMD T/R
Checking distributor stock and pricing after the page loads.
Omron G3VM-354F(TR) technical specifications.
| Maximum Input Voltage | 1.3V |
| I/O Isolation Voltage | 2500(RMS)V |
| Maximum Output Voltage | 280V |
| Maximum Input Current | 25mA |
| Maximum Output Current | 0.15A |
| Input Type | DC |
| Output Device | MOSFET |
| Output Type | AC|DC |
| Circuit Arrangement | 2 Form B |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 65°C |
| Pin Count | 8 |
| Package/Case | DIP SMD |
| Package Family Name | DIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.