
DPST AC/DC output solid state relay in an 8-SOP package, featuring a 350V maximum output voltage and 120mA maximum load current. This surface mount component operates with a 50mA DC input current, requiring a maximum input voltage of 1.3V. Designed for PCB mounting with gull wing termination, it offers a wide operating temperature range from -40°C to 85°C and is RoHS compliant.
Omron G3VM-354J technical specifications.
| Package/Case | SOP |
| Depth | 4.4mm |
| Height | 1.9mm |
| Input Current | 50mA |
| Input Type | DC |
| Lead Free | Lead Free |
| Length | 9.4mm |
| Load Current | 120mA |
| Max Input Current | 50mA |
| Max Input Voltage | 1.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 120mA |
| Max Output Voltage | 350V |
| Mount | Surface Mount, PCB |
| Output Voltage | 350V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | G3VM |
| Termination | Gull Wing |
| Throw Configuration | DPST, SPST |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G3VM-354J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
